Cart

TS2GCF200I 21NM

TRANSCEND TS2GCF200I 21NM

image shown is a representation only

TRANSCEND

CF-CARD 2GB
Supplier: Transcend
Matchcode: TS2GCF200I 21NM
Rutronik No.: DISCAR3282
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?