Cart

TS256MSQ64V5U

TRANSCEND TS256MSQ64V5U

image shown is a representation only

TRANSCEND

SO-DIMM DDR2 2GB 256Mx64
Supplier: Transcend
Matchcode: TS256MSQ64V5U
Rutronik No.: DISMOD988
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
47.62 $
47.62 $

Parameter

Capacity
2 GB
Layout
SO-DIMM
Clockfrequency
0°C
Pins
200
CAS Latency
70°C
Organisation
533 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?