Cart

TS256MSK64W6N (SEC) Q DIE

TRANSCEND TS256MSK64W6N (SEC) Q DIE

image shown is a representation only

TRANSCEND

SO-DIMM DDR3L 2GB
Supplier: Transcend
Matchcode: TS256MSK64W6N (SEC) Q DIE
Rutronik No.: DISMOD1555
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/01/2016
On request
On request

SO-DIMM DDR3L 2GB Description


DDR3L-1600 SO-DIMM

Small form-factor cases and slim notebook enclosures usually come hand-in-hand with tightly spaced components with limited room for heat dissipation. Transcend's DDR3 Low Voltage SO-DIMM operates at a nominal voltage of just 1.35V, which not only reduces heat production, but also reduces overall power consumption for compact low power mini-ITX systems and slim, power-efficient notebooks.

Parameter

Capacity
2 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?