Cart

TS256MSK64V3N-I (SEC) F-DIE

TRANSCEND TS256MSK64V3N-I (SEC) F-DIE

image shown is a representation only

TRANSCEND

SO-DIMM DDR3 2GB
Supplier: Transcend
Matchcode: TS256MSK64V3N-I (SEC) F-DIE
Rutronik No.: DISMOD1718
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
38.03 $
38.03 $

SO-DIMM DDR3 2GB Description


DDR3 SO-DIMM

                   

Comprised of high-quality DDR3 chips and extra-durable components, Transcend's Industrial Grade SO-DIMM is an ideal choice for space-limited applications that require rugged durability and flawless stable operation even in extreme heat or cold environments. Rugged notebooks, POS terminals, indoor/outdoor kiosks and vending machines, medical equipment non-stop and other industrial systems will benefit from the robust durability of Transcend's Industrial Grade memory modules, which are built with extra thick PCB contact pins that are 10 times thicker than normal. With industrial range (-40° to 85ºC) operating temperature flexibility, these wide-temp memory modules are specially engineered to maintain high performance even in extreme environments.


Features
  • JEDEC standard 1.5V ± 0.075V power supply
  • 8 bit pre-fetch
  • Burst Length: 4, 8
  • Bi-directional differential data-strobe
  • Internal calibration through ZQ pin
  • On-die termination with ODT pin
  • Serial presence detect with EEPROM
  • Gold plating of PCB gold finger is 30u"
  • Industrial grade capacitors ensure voltage stability
  • 100% tested for stability, compatibility and performance



Parameter

Capacity
2 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
70°C
Clockfrequency
1333 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?