Cart

TS256MSK64V3N-I (SAMSUNG)

TRANSCEND TS256MSK64V3N-I (SAMSUNG)

image shown is a representation only

TRANSCEND

SODIMM DDR3 2GB 256Mx64 IND.
Supplier: Transcend
Matchcode: TS256MSK64V3N-I (SAMSUNG)
Rutronik No.: DISMOD1410
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/01/2016
On request
On request

Parameter

Capacity
2 GB
Layout
SO-DIMM
Temp.min.
-40°C
Registered
NO
ECC
NO
Voltage
1,5 V
Pins
204
Temp.max.
85°C
Clockfrequency
1333 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?