Cart

TS256MLH64V1X SAMSUNG D-DIE

TRANSCEND TS256MLH64V1X SAMSUNG D-DIE

image shown is a representation only

TRANSCEND

DIMM DDR4 2GB
Supplier: Transcend
Matchcode: TS256MLH64V1X SAMSUNG D-DIE
Rutronik No.: DISMOD1709
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
20.47 $
20.47 $

DIMM DDR4 2GB Description

DDR4 U-DIMM


Designed for high-end desktop PCs, Transcend's DDR4 U-DIMM memory modules are fully compatible with Intel Haswell-E CPU with X99 chipset. Each module is constructed with top quality DRAM chips and rated at 2133/2400MHz, maxmizing data transmission efficiency with higher bandwidth of up to 17/19GB/s. Operated at a nominal voltage of just 1.2V, Transcend's DDR4 U-DIMMs reduce electrical load on the memory controller, consuming up to 40% less power compared to 1.5V standard DDR3 DIMMs.


Features
  • JEDEC standard 1.2V ± 0.06V power supply
  • 8 bit pre-fetch
  • Burst Length: 4, 8
  • 16 Banks (4 Bank Groups)
  • Support DBI mode
  • Support Command/Address parity detection
  • Support Data Cyclic Redundancy Check (CRC) for improved data reliability
  • Bi-directional differential data-strobe
  • On-die termination with ODT pin
  • Serial presence detect with EEPROM
  • 100% tested for stability, compatibility and performance


Parameter

Capacity
2 GB
Layout
DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
Pins
288
ECC
NO
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?