Cart

TS256MCF80

TRANSCEND TS256MCF80

image shown is a representation only

TRANSCEND

CF-CARD 256MB DMA/Autodetect
Supplier: Transcend
Matchcode: TS256MCF80
Rutronik No.: DISCAR931
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/14/2014
17.56 $
17.56 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?