TS256MCF220I PIO MODE SEC 16NM

Supplier: Transcend
Matchcode: TS256MCF220I PIO MODE SEC 16NM
Rutronik No.: DISCAR5255
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 256M Byte
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks