Cart

TS256GSSD510K SUPERMLC

TRANSCEND TS256GSSD510K SUPERMLC

image shown is a representation only

TRANSCEND

SSD 256GB 2,5 SATA SUPERMLC
Supplier: Transcend
Matchcode: TS256GSSD510K 15NM
Rutronik No.: DISCAR4450
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

SSD 256GB 2,5 SATA SUPERMLC Description

SSD510K (SuperMLC)

Featuring a SATA III 6Gb/s interface and a powerful controller, Transcend’s SSD510K is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Employing Transcend’s exclusive SuperMLC technology, the SSD510K provides superior reliability and endurance nearly equivalent to SLC NAND flash, yet at a cost-effective price. The SSD510K is for use in industrial-grade applications, such as embedded automation computers, engineering machines, and fanless PCs.

Features
  • Transcend exclusive SuperMLC technology
  • Advanced Global Wear-Leveling and Block management for reliability
  • Advanced Garbage Collection
  • DDR3 DRAM Cache embedded
  • Built-in ECC (Error Correction Code) functionality
  • Power Shield embedded to prevent data loss in the event of sudden power outage
  • DEVSLP mode
  • Enhanced S.M.A.R.T. function
  • RoHS compliant
  • Shock resistance
  • Slim, elegant and lightweight design


Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?