Cart

TS256GSSD420I

TRANSCEND TS256GSSD420I

image shown is a representation only

TRANSCEND

SSD 256GB 2,5 SATA
Supplier: Transcend
Matchcode: TS256GSSD420I
Rutronik No.: DISCAR3469
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/23/2017
157.62 $
157.62 $
Article with this quantity is not orderable.

SSD 256GB 2,5 SATA Description

2.5" SATA III SSD (Premium with Iron Case)


Featuring the sturdy and quality iron case, the latest SATA III 6Gb/s interface and a powerful controller, Transcend's SATA III 6Gb/s SSDs are the ideal high-speed, lightweight and shockproof replacement for traditional rotating hard drives. Boasting an industry-standard 2.5" form factor and super slim thickness of just 7mm, Transcend SSDs provide superior performance and reliability to notebooks, desktops, servers and workstations.

Features
•Advanced Global Wear-Leveling and Block management for reliability
•Supports Advanced Garbage Collection
•Features a DDR3 DRAM cache
•Built-in ECC (Error Correction Code) functionality
•Advanced power shield to prevent data loss in the event of a sudden power outage
•Supports DEVSLP mode
•Supports Enhanced S.M.A.R.T. function
•RoHS compliant
•Provides great shock resistance
•Slim, elegant and light design

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
-40
Temp.max.
85
Warranty
2 mm
Formfactor
2,5INCH
Thickness
7
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?