Cart

TS256GMTS930T BICS3

TRANSCEND TS256GMTS930T BICS3

image shown is a representation only

TRANSCEND

M2 256GB GMTS930T
Supplier: Transcend
Matchcode: TS256GMTS930T BICS3
Rutronik No.: DISCAR5542
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
62.34 $
62.34 $

M2 256GB GMTS930T Description

SATA III 6Gb/s MTS930T M.2 SSD

With the combination of larger storage capacity and lower production costs, Transcend's 3D TLC SSDs are the game-changer to the market, delivering endurance equivalent to what MLC-based solutions once prided themselves with. MTS930T with SATA III 6Gb/s interface, ultra compact dimensions and 3D NAND flash makes it best suited to address the high-performance needs and strict size limitations of small form factor devices, all while being extra cost-effective and brought to you at an attractive Price.


Features
  • Space-saving M.2 form factor (80mm) – ideal for mobile computing devices
  • Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
  • Supports S.M.A.R.T., TRIM and NCQ command
  • RoHS compliant
  • Advanced Global Wear-Leveling and Block management for reliability
  • Supports Advanced Garbage Collection
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Great shock resistance
  • Bad Block Management
  • Non-volatile Flash Memory for outstanding data retention


Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?