Cart

TS256GMSA370I 16NM

TRANSCEND TS256GMSA370I 16NM

image shown is a representation only

TRANSCEND

mSATA 256GB
Supplier: Transcend
Matchcode: TS256GMSA370I 16NM
Rutronik No.: DISCAR3790
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/23/2017
178.80 $
178.80 $
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?