Cart

TS1GUSDC TRAY

TRANSCEND TS1GUSDC TRAY

image shown is a representation only

TRANSCEND

MICRO SD-CARD 1GB
Supplier: Transcend
Matchcode: TS1GUSDC TRAY
Rutronik No.: DISCAR2948
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2020
On request
On request
Article with this quantity is not orderable.

MICRO SD-CARD 1GB Description

microSD (Standard)

Aimed at heavy mobile users of cell phones, eBooks, tablet PCs or portable gaming consoles, Transcend's microSD card is the most economical memory expanding solution to increase the amount of storage space for expandable mobile devices.

FeaturesMechanical write protection switch on adapterMicroSD adapter allows it to be used in standard SD Card slotsBuilt-in Error Correcting Code (ECC) to detect and correct transfer errorsExclusive RecoveRx photo recovery software


Parameter

Capacity
1G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?