Cart

TS1GSH72V4B-I

TRANSCEND TS1GSH72V4B-I

image shown is a representation only

TRANSCEND

SO-DIMM DDR4 8GB
Supplier: Transcend
Matchcode: TS1GSH72V4B-I
Rutronik No.: DISMOD1754
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

SO-DIMM DDR4 8GB Description


DDR4 ECC SO-DIMM

                   

Comprised of high-quality DDR4 chips and extra-durable components, Transcend's Industrial Grade Temp ECC SO-DIMM is an ideal choice for space-constrained applications that require rugged durability and flawlessly stable operation. With industrial range (-40° to 85ºC) operating temperature flexibility, these memory modules are specially engineered to continue delivering optimum performance even in extreme hot or cold environments. Moreover, Transcend's DDR4 ECC SO-DIMM features Error Correcting Code that monitors the data that gets transferred in and out of the module, and corrects any errors found. This greatly decreases the risk of computational errors during complex tasks, thus improving overall system reliability.


Features
  • JEDEC standard 1.2V ± 0.06V power supply
  • 8 bit pre-fetch
  • Burst Length: 4, 8
  • Bi-directional differential data-strobe
  • Internal calibration through ZQ pin
  • On-die termination with ODT pin
  • Serial presence detect with EEPROM
  • On DIMM Thermal Sensor support
  • Support ECC error detection and correction
  • Gold plating of PCB gold finger is 30u
  • Industrial grade capacitors ensure voltage stability
  • 100% tested for stability, compatibility and performance


Parameter

Capacity
8 GB
Layout
SO-DIMM
Clockfrequency
2400 MHZ
Temp.min.
-40°C
Temp.max.
85°C
Voltage
1.2
ECC
YES
Pins
260
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?