Cart

TS1GSH64V6B

TRANSCEND

SO-DIMM DDR4 8GB
Supplier: TRANSCEND
Matchcode: TS1GSH64V6B
Rutronik No.: DISMOD1912
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
76.75 $
76.75 $
Article with this quantity is not orderable.

Parameter

Capacity
8 GB
Layout
SO-DIMM
Clockfrequency
2666 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
Pins
260
ECC
NO
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?