Cart

TS1GSH64V4B SEC 20NM E-DIE

TRANSCEND

SO-DIMM DDR4 8GB
Supplier: Transcend
Matchcode: TS1GSH64V4B SEC 20NM E-DIE
Rutronik No.: DISMOD1795
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

Parameter

Capacity
8 GB
Layout
SO-DIMM
Clockfrequency
2400 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
ECC
NO
Pins
260
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?