Cart

TS1GSDOM7H K0407

TRANSCEND TS1GSDOM7H  K0407

image shown is a representation only

TRANSCEND

FLASH DISK MODULE 1GB SATA (H)
Supplier: Transcend
Matchcode: TS1GSDOM7H (K0407)
Rutronik No.: DISCAR2406
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
33.23 $
33.23 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
INDIVIDUAL
Pins
7PIN SATA
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?