Cart

TS1GSD100I 21NM

TRANSCEND TS1GSD100I 21NM

image shown is a representation only

TRANSCEND

SD-CARD 1GB
Supplier: Transcend
Matchcode: TS1GSD100I 21NM
Rutronik No.: DISCAR3289
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
23.67 $
23.67 $

SD-CARD 1GB Description

Industrial Temp SD100I SD Card

Featuring excellent durability and operating temperature flexibility, Transcend's Industrial Temp SD100I cards are ideal for demanding industrial applications such as POS terminals and portable devices equipped with an SD memory card slot.

Features
•RoHS compliant product
•Compatible with SD Specification Ver. 3.01 (Not compatible with UHS-I specification)
•Mechanical Write Protection Switch
•Built-in ECC, Wear leveling and power failure protection functions
•Support SD command class 0,2,4,5,7,8
•Support ESD IEC 61000-4-2
•Card Lid material: PC + ABS

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Class
CLASS 6
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?