Cart

TS1GMMC4

TRANSCEND TS1GMMC4

image shown is a representation only

TRANSCEND

MM-CARD 1GB PLUS
Supplier: Transcend
Matchcode: TS1GMMC4
Rutronik No.: DISCAR792
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/10/2016
33.84 $
33.84 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-25 °C
Temp.max.
85 °C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
United States
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?