Cart

TS1GLK72V3H SEC D-DIE

TRANSCEND TS1GLK72V3H SEC D-DIE

image shown is a representation only

TRANSCEND

DIMM DDR3 8GB ECC
Supplier: Transcend
Matchcode: TS1GLK72V3H SEC D-DIE
Rutronik No.: DISMOD1486
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
On request
On request

DIMM DDR3 8GB ECC Description


DDR3-1333 ECC-DIMM

Stable, reliable operation is a critical element for both servers and workstations alike. Transcend's DDR3 ECC DIMM features Error Correcting Code that monitors the data that gets transferred in and out of memory and corrects any errors found. This greatly decreases the risk of computational errors during complex tasks, while at the same time increases overall system reliability. These modules also feature a revolutionary new on-board thermal sensor, which allows the system to monitor temperatures and redistribute memory load--a process that can greatly enhance memory reliability, efficiency, and overall system stability.

Parameter

Capacity
8 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
240
Temp.max.
70°C
Clockfrequency
1333 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?