Cart

TS1GLK64W6H (SEC) D DIE

TRANSCEND TS1GLK64W6H (SEC) D DIE

image shown is a representation only

TRANSCEND

DIMM DDR3L 8GB
Supplier: Transcend
Matchcode: TS1GLK64W6H (SEC) D DIE
Rutronik No.: DISMOD1525
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
132.87 $
132.87 $

DIMM DDR3L 8GB Description


DDR3L-1600 U-DIMM

Built to exacting specifications with the finest chips and materials available, Transcend memory modules undergo strenuous laboratory testing to ensure the best performance possible. Transcend DDR3 Low Voltage DIMMs operate at a nominal voltage of just 1.35V, which not only produces less heat, but also reduces electrical load on the memory controller to offer power savings of up to 15% versus standard 1.5V.

Parameter

Capacity
8 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
240
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?