Cart

TS1GCF300

TRANSCEND TS1GCF300

image shown is a representation only

TRANSCEND

CF-CARD 1GB 300X
Supplier: Transcend
Matchcode: TS1GCF300
Rutronik No.: DISCAR3368
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
29.72 $
29.72 $

CF-CARD 1GB 300X Description

CF300 CF Card

Transcends schnelle Dual-Channel CF300 Industrie CF-Karten haben 300X Übertragungsraten. Sie sind sehr schnell und langlebig und sind ideal geeignet für POS und Embedded Systeme, die eine hohe Datenübertragung benötigen.

- Hergestellt mit Marken SLC NAND Flashchips
- Integrierte ECC Fehlerkorrektur und Wear-Leveling Algorithmus
- Konform zu dem CompactFlash, PC Card Modus und den ATA Standards

Features
•RoHS compliant products
•CompactFlash Specification Version 4.1 Compliant
•Support S.M.A.R.T (Self-defined)
•Support Security Command
•Support Wear-Leveling to extend product life
•Operation Modes: PC Card Memory, PC Card IO, True IDE
•True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6
•True IDE mode: Fixed Disk (Standard)
•PC Card Mode supports up to Ultra DMA Mode 5
•PC Card Mode: Removable Disk (Standard)
•Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
•Advanced Power Shield prevents data loss in the event of a sudden power outage (optional feature)

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?