Cart

TS1GCF200I-P 21NM

TRANSCEND TS1GCF200I-P    21NM

image shown is a representation only

TRANSCEND

CF-CARD 1GB PIO MODE
Supplier: Transcend
Matchcode: TS1GCF200I-P 21NM
Rutronik No.: DISCAR3309
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2016
33.70 $
33.70 $
Article with this quantity is not orderable.

CF-CARD 1GB PIO MODE Description

Industrial Temp CF200I CF Card

Built extra-rugged with excellent temperature flexibility and high performance, Transcend's CF200I Industrial Temp CF cards are specifically designed for industrial use and mission-critical applications.

Features
  • CompactFlash Specification Version 4.1 Compliant
  • RoHS compliant product
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
  • Operation Modes: PC Card Memory, PC Card IO, True IDE
  • True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
  • True IDE Mode: Fixed Disk (Default)
  • PC Card Mode: Fixed Disk (Default)
  • Power Shield prevents data loss in the event of a sudden power outage


Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?