Cart

TS16MSS64V6G

TRANSCEND TS16MSS64V6G

image shown is a representation only

TRANSCEND

SO-DIMM 128MB 16x64 PC133 1"" L
Supplier: Transcend
Matchcode: TS16MSS64V6G
Rutronik No.: DISMOD654
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2014
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
128M
Layout
SODIMM
Clockfrequency
133M
Pins
144
CAS Latency
3
Organisation
16Mx64
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?