Cart

TS16GUSDHC10U1

TRANSCEND TS16GUSDHC10U1

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 16GB MLC M.ADAP
Supplier: Transcend
Matchcode: TS16GUSDHC10U1
Rutronik No.: DISCAR3334
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
13.37 $
13.37 $

MICRO-SD-CARD 16GB MLC M.ADAP Description

microSDHC Class 10 UHS-I 600x (Ultimate)

Designed to enhance your smartphone and tablet user experience, Transcend microSDHC UHS-I memory cards feature the Ultra High Speed Class 1 specification. Utilizing this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games, as well as smooth Full HD video recording and seamless playback. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.

Features
  • MLC flash-based performance and reliability
  • Supports Ultra High Speed Class 1 specification (U1)
  • Perfect fit for action cameras to capture every single move
  • Ideal upgrade for smartphones, tablets, and digital cameras
  • Improved camera response for fast-action consecutive shooting
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software


Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?