Cart

TS16GUSDC10M

TRANSCEND TS16GUSDC10M

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 16GB SDK 15NM
Supplier: Transcend
Matchcode: TS16GUSDC10M
Rutronik No.: DISCAR4772
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
17.13 $
17.13 $

MICRO-SD-CARD 16GB SDK 15NM Description

Industrial Temp microSDHC10I card

Transcend’s Industrial Temp microSD cards offer customers both design flexibility and cost savings. While small, Transcend’s microSD cards have wide temperature tolerance (-40°C to 85°C). The cards feature high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption, delivering the performance and reliability of industrial memory cards in a small form factor.

Features
  • RoHS compliant
  • Durability: 10,000 insertion/removal cycles
  • Compatible with SD Specification Ver. 3.0
  • SD File System Specification Ver. 3.0 compliant
  • Supports Speed Class Specification Class 10
  • Power cycle robustness
  • Electrostatic protection (ICE 61000-4-2)
  • IPX7 waterproof
  • Supports S.M.A.R.T. function


Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?