Cart

TS16GUSDC10I

TRANSCEND TS16GUSDC10I

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 16GB
Supplier: Transcend
Matchcode: TS16GUSDC10I
Rutronik No.: DISCAR4958
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2018
On request
On request
Article with this quantity is not orderable.

MICRO-SD-CARD 16GB Description

Industrial Temp microSDHC10I card

Transcend’s Industrial Temp microSD cards offer customers both design flexibility and cost savings. While small, Transcend’s microSD cards have wide temperature tolerance (-40°C to 85°C). The cards feature high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption, delivering the performance and reliability of industrial memory cards in a small form factor.

Features
  • RoHS compliant
  • Durability: 10,000 insertion/removal cycles
  • Compatible with SD Specification Ver. 3.0
  • SD File System Specification Ver. 3.0 compliant
  • Supports Speed Class Specification Class 10
  • Power cycle robustness
  • Electrostatic protection (ICE 61000-4-2)
  • IPX7 waterproof
  • Supports S.M.A.R.T. function


Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?