Cart

TS16GUSDC10

TRANSCEND TS16GUSDC10

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 16GB
Supplier: Transcend
Matchcode: TS16GUSDC10
Rutronik No.: DISCAR3792
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
6.08 $
6.08 $

MICRO-SD-CARD 16GB Description

microSDXC/SDHC Class 10 (Premium)

Today's advanced smartphones and tablets are fast and powerful, with memory-hungry Apps and Full-HD recording capabilities that perform best with high-speed storage media. Transcend's Premium series microSDXC/SDHC Class 10 cards offer extra storage capacity with superior read/write speeds that keep pace with your mobile lifestyle.

Features
  • Fully compliant with the SD 3.0 standard
  • Class 10 speed rating guarantees fast and reliable write performance
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery Software


Parameter

Capacity
16G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?