Cart

TS16GUSD210

TRANSCEND TS16GUSD210

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 16GB SuperMLC
Supplier: Transcend
Matchcode: TS16GUSD210
Rutronik No.: DISCAR5083
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

MICRO-SD-CARD 16GB SuperMLC Description

microSDHC210 UHS-I U1 card

Transcend's SuperMLC technology is a cost-effective solution that offers performance close to that of SLC NAND flash at a more affordable price. These industrial-grade SuperMLC microSD cards combine the advantages of high-performance and exceptional endurance at affordable prices, making them ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals.

Features
  • Manufactured with industrial-grade SuperMLC technology
  • Excellent endurance
  • Cost-effective solution
  • RoHS compliant
  • Compatible with SD Specification Ver. 3.01
  • Supports S.M.A.R.T. function
  • Built-in ECC (Error Correction Code) functionality


Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?