Cart

TS16GSSD570K 20NM MICRON

TRANSCEND

SSD 16GB 2,5 SATA
Supplier: Transcend
Matchcode: TS16GSSD570K 20NM MICRON
Rutronik No.: DISCAR4410
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
195.98 $
195.98 $

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?