Cart

TS16GSSD520 21NM WONR:C54469

TRANSCEND

SSD 16GB 2,5 SATA ICA
Supplier: Transcend
Matchcode: TS16GSSD520 21NM WONR:C54469
Rutronik No.: DISCAR4043
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 08/01/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?