Cart

TS16GSDHC4

TRANSCEND TS16GSDHC4

image shown is a representation only

TRANSCEND

SD-CARD 16GB CLASS 4
Supplier: Transcend
Matchcode: TS16GSDHC4
Rutronik No.: DISCAR3342
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
16G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 4
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?