Cart

TS16GMSA630 19NM

TRANSCEND TS16GMSA630 19NM

image shown is a representation only

TRANSCEND

mSATA 16GB
Supplier: Transcend
Matchcode: TS16GMSA630 19NM
Rutronik No.: DISCAR3241
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
43.07 $
43.07 $

mSATA 16GB Description

SATA II 3Gb/s mSATA SSD

Just one third the size of a business card, Transcend's mSATA SSDs lend themselves to great design flexibility and cost savings. While small, mSATA SSDs feature a high-bandwidth SATA 3Gb/s interface that helps bring the full performance benefits of SSD technology to tablets, ultrabooks, and other embedded storage applications.

Features
  • RoHS compliant
  • Fully compatible with devices and OS that support the SATA 3Gb/s standard
  • Built-in ECC (Error Correction Code) functionality
  • Power Shield
  • Garbage Collection
  • Support S.M.A.R.T. function
  • Support Security Command
  • Support StaticDataRefresh & EarlyRetirement technology to monitor error bit level and react before data is corrupted
  • Advanced Global Wear-Leveling and Block management for reliability


Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?