Cart

TS16GMSA370 16NM

TRANSCEND TS16GMSA370 16NM

image shown is a representation only

TRANSCEND

mSATA 16GB
Supplier: Transcend
Matchcode: TS16GMSA370 16NM
Rutronik No.: DISCAR4950
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/23/2017
29.03 $
29.03 $
Article with this quantity is not orderable.

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?