Cart

TS16GJF700

TRANSCEND TS16GJF700

image shown is a representation only

TRANSCEND

USB-STICK 3.0 JETFLASH 16GB
Supplier: Transcend
Matchcode: TS16GJF700
Rutronik No.: DISCAR4226
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
10.17 $
10.17 $

USB-STICK 3.0 JETFLASH 16GB Description


JetFlash®700/730


The JetFlash 700/730 supports USB 3.0 standard, making it much easier to get access to your rich digital content. With a combination of speed and beauty, the JetFlash 700/730 is a perfect entry-level USB 3.0 peripheral for those who demand stylish aesthetics with leading technology.

Features
  • Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0
  • Sturdy structure & smooth surface
  • Exclusive Transcend Elite data management software



Parameter

Capacity
16G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?