Cart

TS16GHSD370 16NM

TRANSCEND

HALF SLIM SATA 16GB
Supplier: Transcend
Matchcode: TS16GHSD370 16NM
Rutronik No.: DISCAR4225
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
34.22 $
34.22 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 Years
Formfactor
MO-297
Thickness
4 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?