Cart

TS16GEMC210

TRANSCEND TS16GEMC210

image shown is a representation only

TRANSCEND

Managed NAND-Flash 16GByte 4.51
Supplier: Transcend
Matchcode: EMMC16
Rutronik No.: ICPROM9947
Unit Pack: 1
MOQ: 1
package: BGA153
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
33.35 $
33.35 $

Parameter

Type
MLC
Density
16G Byte
Oper.temp.min.
-25 °C
Oper.temp.max.
85 °C
Package
BGA153
U(ccq)
1,7/3,6 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
10
ECCN
3A991
Customs Tariff No.
85423219000
Country
Taiwan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?