Cart

TS16GCFX600 SDK 15NM

TRANSCEND TS16GCFX600 SDK 15NM

image shown is a representation only

TRANSCEND

CFast 16GB
Supplier: Transcend
Matchcode: TS16GCFX600 SDK 15NM
Rutronik No.: DISCAR3915
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/03/2019
30.95 $
30.95 $

CFast 16GB Description

CFX600 CFast 2.0 Card

Supporting SATA III interface, Transcend CFast 2.0 CFX600 Memory Card has high-speed data transfer rates and extra large storage space suitably for industrial grade applications. With a light and portable size, Transcend CFX600 can be used as a bootable disk.


Features
•Supports the next generation CFast 2.0 specification
•Read/write speeds of up to 515MB/160MB per second
•Wider storage capacities ranging from 16GB to 256GB
•Manufactured with high quality MLC NAND flash chips
•Light and portable size used as a bootable disk
•Built-in Error Correcting Code (ECC) to detect and correct transfer errors
•Exclusive RecoveRx photo recovery Software

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?