Cart

TS16GCF300 21NM

TRANSCEND TS16GCF300 21NM

image shown is a representation only

TRANSCEND

CF-CARD 16GB 300X
Supplier: Transcend
Matchcode: TS16GCF300 21NM
Rutronik No.: DISCAR4121
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
167.41 $
167.41 $

CF-CARD 16GB 300X Description

CF300 CF Card

Transcend's CF300 cards are high-speed industrial CF cards offering impressive 300X transfer rates. With matchless performance and durability, CF300 CF cards are perfect for POS and embedded systems that require both industrial-grade reliability and an ultra-high speed data transfer.

Features
  • RoHS compliant product
  • CompactFlash Specification Version 4.1 Compliant
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Wear-Leveling to extend product life
  • Operation Modes: PC Card Memory, PC Card IO, True IDE
  • True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6
  • True IDE Mode: Fixed Disk (Standard)
  • PC Card Mode supports up to Ultra DMA Mode 5
  • PC Card Mode: Removable Disk (Standard)
  • Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
  • Power Shield prevents data loss in the event of a sudden power outage (optional feature)

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?