Cart

TS16GCF220I 20NM MICRON

TRANSCEND TS16GCF220I 20NM MICRON

image shown is a representation only

TRANSCEND

CF-CARD 16GB
Supplier: Transcend
Matchcode: TS16GCF220I 20NM MICRON
Rutronik No.: DISCAR4867
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
173.14 $
173.14 $

CF-CARD 16GB Description

Industrial Temp CF220I CF Card

Ruggedized and featuring excellent temperature flexibility while delivering on performance, Transcend's CF220I Industrial Temp CF cards are specifically designed for industrial use and mission-critical applications.

Features
  • CompactFlash Specification Version 6.0 compliant
  • RoHS compliant product
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
  • Operation Modes: PC Card Memory, PC Card IO, True IDE
  • True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
  • True IDE Mode: Fixed Disk (Default)
  • PC Card Mode: Fixed Disk (Default)
  • Power Shield prevents data loss in the event of a sudden power outage


Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?