Cart

TS16GCF170 19NM

TRANSCEND TS16GCF170 19NM

image shown is a representation only

TRANSCEND

CF-CARD 16GB
Supplier: Transcend
Matchcode: TS16GCF170 19NM
Rutronik No.: DISCAR3278
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?