Cart

TS16GCF1000

TRANSCEND TS16GCF1000

image shown is a representation only

TRANSCEND

CF-CARD 16GB 1000x
Supplier: Transcend
Matchcode: TS16GCF1000
Rutronik No.: DISCAR4880
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
34.43 $
34.43 $

CF-CARD 16GB 1000x Description

1066x CompactFlash (Ultimate)

To ensure high-quality image and video capture with today's cutting-edge digital equipment, Transcend's 1066x CompactFlash memory cards meet CompactFlash 6.0 specifications, offering incredible high-speed performance and impressive storage space. The 1066x CompactFlash cards implement the Video Performance Guarantee (VPG-65) to enable professional-quality video recording without dropping frames, even in 3D. The top-tier MLC NAND flash chips inside are durable and reliable.

Key features
  • Ideal for ultra-high resolution Full-HD, 3D, and even 4K UHDTV (2160p) video recording
  • Blazing-fast 1066X performance with four-channel support
  • Manufactured with brand-name toggle mode MLC NAND Flash chips
  • Support high-speed Ultra DMA transfer mode 7
  • Fully compliant with the Video Performance Guarantee (VPG-65)
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx recovery software


Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?