Cart

TS128MSQ64V8W G-DIE

TRANSCEND TS128MSQ64V8W G-DIE

image shown is a representation only

TRANSCEND

SO-DIMM DDR2 1GB
Supplier: Transcend
Matchcode: TS128MSQ64V8W G-DIE
Rutronik No.: DISMOD1267
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

SO-DIMM DDR2 1GB Description


DDR2-800 SO-DIMM

Engineered from the ground up specifically for use in portable computers, Transcend’s notebook modules use the highest grade, brand-name DRAM chips available, which are selected only after passing of our stringent performance and stability evaluation, including rigorous testing in extreme environments. These compact memory modules offer an unrivaled level of compatibility and stability that far outclasses the competition. Suitable for use in notebooks of virtually every brand and type, Transcend memory modules are at the heart of many high-quality, extremely reliable computers.  Moreover, to assure ultimate cross-platform compatibility and stability, each module is tested in many different system configurations that include mainstream notebooks and popular software programs.

Parameter

Capacity
1 GB
Layout
SO-DIMM
Clockfrequency
0°C
Pins
200
CAS Latency
70°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?