Cart

TS128MSQ64V8U

TRANSCEND TS128MSQ64V8U

image shown is a representation only

TRANSCEND

SO-DIMM DDR2 1GB 128Mx64
Supplier: Transcend
Matchcode: TS128MSQ64V8U
Rutronik No.: DISMOD1315
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2016
24.30 $
24.30 $
Article with this quantity is not orderable.

Parameter

Capacity
1G
Layout
SODIMM
Clockfrequency
800M
Pins
200
Organisation
128Mx64
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?