Cart

TS128MSQ64V6U

TRANSCEND TS128MSQ64V6U

image shown is a representation only

TRANSCEND

SO-DIMM DDR2 1GB 128Mx64
Supplier: Transcend
Matchcode: TS128MSQ64V6U
Rutronik No.: DISMOD1371
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
1G Byte
Layout
SODIMM
Clockfrequency
667M Hz
Temp.min.
0 °C
Temp.max.
70 °C
Pins
200
CAS Latency
5
Organisation
128Mx64
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?