Cart

TS128MSK64V3U G-DIE

TRANSCEND

SO-DIMM DDR3 1GB 35nm
Supplier: Transcend
Matchcode: TS128MSK64V3U G-DIE
Rutronik No.: DISMOD1882
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
24.48 $
24.48 $

Parameter

Capacity
1 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
70°C
Clockfrequency
1333 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?