Cart

TS128MSD100I MICRON 25NM

TRANSCEND

SD-CARD 128MB
Supplier: Transcend
Matchcode: TS128MSD100I MICRON 25NM
Rutronik No.: DISCAR4569
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
8.45 $
8.45 $

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SD
Warranty
2 Years
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?