Cart

TS128MSD100I

TRANSCEND TS128MSD100I

image shown is a representation only

TRANSCEND

SD-CARD 128MB
Supplier: Transcend
Matchcode: TS128MSD100I
Rutronik No.: DISCAR3290
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2016
8.65 $
8.65 $
Obsolete article with this quantity is not orderable.

SD-CARD 128MB Description


Industrial Temp SD100I SD Card

Featuring excellent durability and operating temperature flexibility, Transcend's Industrial Temp SD100I cards are ideal for demanding industrial applications such as POS terminals and portable devices equipped with an SD memory card slot.

Features
•RoHS compliant product
•Compatible with SD Specification Ver. 3.01 (Not compatible with UHS-I specification)
•Mechanical Write Protection Switch
•Built-in ECC, Wear leveling and power failure protection functions
•Support SD command class 0,2,4,5,7,8
•Support ESD IEC 61000-4-2
•Card Lid material: PC + ABS

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SD
Warranty
2 Years
Packaging
INDIVIDUAL
Class
CLASS 2
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?