Cart

TS128MMC4 WITH SPI MODE

TRANSCEND TS128MMC4 WITH SPI MODE

image shown is a representation only

TRANSCEND

MM-CARD 128MB with SPI Mode
Supplier: Transcend
Matchcode: TS128MMC4 WITH SPI MODE
Rutronik No.: DISCAR3429
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/10/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?