Cart

TS128MLQ72V8U

TRANSCEND TS128MLQ72V8U

image shown is a representation only

TRANSCEND

DIMM DDR2 1GB ECC
Supplier: Transcend
Matchcode: TS128MLQ72V8U
Rutronik No.: DISMOD1764
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
32.99 $
32.99 $

DIMM DDR2 1GB ECC Description


DDR2-800 ECC-DIMM

Transcend's DDR2 ECC DIMM features Error Correcting Code that monitors the data that gets transferred in and out of memory and corrects any errors found. This greatly decreases the risk of computational errors during complex tasks, while at the same time increases overall system reliability. Moreover, these memory modules are manufactured with the highest grade, brand-name DRAM chips available, which are selected only after passing of our stringent performance and stability evaluation, including rigorous testing in extreme environments. 

Parameter

Capacity
1 GB
Layout
DIMM
Clockfrequency
0°C
Pins
240
CAS Latency
70°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?